- Home ›
- All Products›
- 177221-000
177221-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 177221000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:177221-000
-
Alias/AKA:KTKK-1124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:Molded part has hot-melt adhesive preinstalled.
-
Cable Diameter Range:.335 – .669 in, 8.5 – 17 mm
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Adapter Angle:45
-
Backshell Material:Fluid Resistant Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,144.27
5
$1,141.41
10
$1,138.56
13
$1,135.71
25
$603.27
38
$405.24
50 +
$397.14
Click for Quote
Log in
to unlock special pricing