- Home ›
- All Products›
- 1768046-1
1768046-1
TE Connectivity / Raychem Brand
STD15Y-G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD15Y-G
Search Keywords: 17680461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1768046-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Marker Size:STD 15
-
Printed Marking Color:Black
-
Marker Style:Snap-On
-
Packaging Method:Strip
-
Packaging Quantity:300
-
Marker Cut:Straight
-
Printed Marking:G
-
Primary Product Color:Yellow
-
Primary Product Material:Polyoxymethylene
-
Product Width:.23 in, 4.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$0.1792
1,000
$0.1503
2,500
$0.1412
5,000
$0.1280
10,000
$0.1244
25,000
$0.1209
50,000
$0.1119
100,000 +
$0.1102
Click for Quote
Log in
to unlock special pricing