- Home ›
- All Products›
- 1765813001
1765813001
TE Connectivity / Raychem Brand
FLHTC0311-0.35-2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0311-0.35-2
Search Keywords: 1765813001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1765813001
-
Alias/AKA:FLHTC0311-0.35-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3 -
Product Type:Wire
-
Conductor Size:.35 mm²
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:19
-
Number of Conductors:1
-
Strand Size:35 AWG
-
Product Classification:Wire - Commercial
-
Weight:4.22 kg/km
-
Resistance (Max):56.1 Ω/1000 ft @ 68°F
-
Cable Insulation Thickness:.006 in, .15 mm
-
Wire Size:22 AWG, .35 mm²
-
Conductor Diameter Range:.029 – .03 in, .74 – .76 mm
-
Overall Outside Diameter Range:.044 – .047 in, 1.12 – 1.19 mm
-
Wire Diameter:.046 in, 1.16 mm
-
Conductor Diameter:.029 in, .76 mm
-
Overall Outside Diameter:.046 in, 1.16 mm
-
Cable Style:Primary , Stranded
-
Conductor Material:Tin-Plated Copper
-
Wire Color (Base):Red
-
Cable Type:FlexLite HT
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
Order Increment:
3
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4,101
$0.5720
8,202
$0.3028
12,303
$0.2131
16,404 +
$0.2088
Click for Quote
Log in
to unlock special pricing