- Home ›
- All Products›
- 175819-000
175819-000
TE Connectivity / Raychem Brand
55A0121-18-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55A0121-18-0/2
Search Keywords: 175819000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:175819-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Number of Conductors:2
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:30 AWG
-
Wire Size:18 AWG
-
Cable Style:Primary
-
Product Type:Cable
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Overall Outside Diameter:.122 in, 3.20 mm
-
Conductor Diameter:.046 in, 1.17 mm
-
Wire Color:Red , White
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$2.87
500
$1.76
750
$1.40
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing