- Home ›
- All Products›
- 175745-000
175745-000
TE Connectivity / Raychem Brand
TXR40AC00-1212AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AC00-1212AI
Search Keywords: 175745000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:175745-000
-
Alias/AKA:TXR40AC00-1212AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR12AI
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Compatible With Connector Shell Size:13 , C
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Product Length:1.7 in, 43.3 mm
-
Body Orientation:Straight
-
Primary Product Color:Bright
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
13
$647.00
25
$355.13
38
$241.02
50 +
$236.20
Click for Quote
Log in
to unlock special pricing