- Home ›
- All Products›
- 175015-000
175015-000
TE Connectivity / Raychem Brand
High Performance Cable 4Conductors 16AWG 4.8mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Performance Cable 4Conductors 16AWG 4.8mm 600VAC
Search Keywords: 175015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:175015-000
-
Alias/AKA:55A0842-16-MST4CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202 Feet
Can Ship immediately
16 Weeks
can ship
10/5/26