- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 174927-000
174927-000
TE Connectivity / Raychem Brand
Hook Up Wire - 600 V - 18 AWG - 19 Strands - 1 Conductor - Brown.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - 600 V - 18 AWG - 19 Strands - 1 Conductor - Brown.
Search Keywords: 174927000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:174927-000
-
Alias/AKA:22759/34-18-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.07 in, 1.78 mm
-
Wire Color:BROWN
-
Number of Strands:19
-
Number of Conductors:1
-
Cable Style:Primary
-
Overall Outside Diameter:.07 in, 1.78 mm
-
Conductor Diameter:.05 in, 1.27 mm
-
Product Type:Wire
-
Wire Size:18 AWG, .82 mm²
-
Cable Type:Spec 55A
-
Voltage Rating:600 V
-
Strand Size:30 AWG
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
500
$2.39
1,000
$1.48
1,500
$1.17
2,000 +
$1.14
Click for Quote
Log in
to unlock special pricing