- Home ›
- All Products›
- 1742513003
1742513003
TE Connectivity / Raychem Brand
FLHTC0311-1.00-0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FLHTC0311-1.00-0
Search Keywords: 1742513003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1742513003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Strand Size:30 AWG
-
Product Type:Wire
-
Operating Temperature Range:-55 – 200 °C
-
Conductor Size:1 mm²
-
Product Classification:Wire - Commercial
-
Number of Strands:19
-
Weight:9.85 kg/km
-
Resistance (Max):20 Ω/1000 ft @ 68°F
-
Conductor Diameter Range:.046 – .05 in, 1.17 – 1.26 mm
-
Wire Size:18 AWG, 1 mm²
-
Wire Diameter:.064 in, 1.62 mm
-
Cable Insulation Thickness:.007 in, .18 mm
-
Conductor Diameter:.048 in, 1.22 mm
-
Overall Outside Diameter Range:.062 – .065 in, 1.58 – 1.66 mm
-
Cable Style:Primary , Stranded
-
Overall Outside Diameter:.064 in, 1.62 mm
-
Wire Color (Base):Black
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Plated Copper
-
Cable Type:FlexLite HT
-
Voltage Rating:600 V
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,700
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
8/3/26