- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 174018-000
174018-000
TE Connectivity / Raychem Brand
NPVF050GN-100
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
NPVF050GN-100
Product Highlights:
- Label Width = 12.70 mm
- Polyvinyl Fluoride Material
- NPVF Series
- Operating Temperature = -40 - 130 °C
- Tamper Evident = No
Search Keywords: 174018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:174018-000
-
Alias/AKA:NPVF050GN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$159.03
5
$147.17
10
$140.86
20
$135.07
50
$131.47
100 +
$129.74
Click for Quote
Log in
to unlock special pricing