- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 173557-000
173557-000
TE Connectivity / Raychem Brand
D-141-0228
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-141-0228
Search Keywords: 173557000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:173557-000
-
Alias/AKA:D-141-0228
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire Size Range:20 – 24 AWG, .5 – 25 mm²
-
Wire Size:20 – 24 AWG, .5 – 25 mm²
-
Pre-Installed Lead:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1750
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$1.850
500
$1.845
1,000
$1.841
1,750
$1.836
3,500
$0.972
5,250
$0.684
7,000 +
$0.670
Click for Quote
Log in
to unlock special pricing