- Home ›
- All Products›
- 173021-000
173021-000
TE Connectivity / Raychem Brand
TXR18AB00-1807AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR18AB00-1807AI
Search Keywords: 173021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:173021-000
-
Alias/AKA:TXR18AB00-1807AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR07AI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:Straight
-
Primary Product Color:Olive Drab
-
TE Connector Interface Code:18
-
Compatible With Connector Shell Size:18
-
Product Length:1.06 in, 27 mm
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$908.03
5
$905.77
10
$903.51
13
$901.24
25
$478.73
38
$321.59
50 +
$315.15
Click for Quote
Log in
to unlock special pricing