- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 1719534002
1719534002
TE Connectivity / Raychem Brand
RT555-2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RT555-2-0-SP
Search Keywords: 1719534002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1719534002
-
Alias/AKA:RT555-2-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Cross Linked Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-65 to 200 °C
-
Inside Diameter After Shrinking:25.4 mm
-
Inside Diameter Before Shrinking:50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Manufacturer Stock:
198
can ship
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$497.53
5
$496.28
10
$495.04
13
$493.80
25
$271.04
38
$183.95
50 +
$180.27
Click for Quote
Log in
to unlock special pricing