- Home ›
- All Products›
- 171879-000
171879-000
TE Connectivity / Raychem Brand
7524D5110-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7524D5110-9
Search Keywords: 171879000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:171879-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:75 Ω
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Type:Cheminax
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
625
$12.80
1,250
$6.76
1,875
$4.65
2,500 +
$4.55
Click for Quote
Log in
to unlock special pricing