- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 170621-000
170621-000
TE Connectivity / Raychem Brand
44A1221-14-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A1221-14-0/9-9
Search Keywords: 170621000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:170621-000
-
Alias/AKA:44A1221-14-0/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.098 in
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Shielded:Yes
-
Conductor Diameter:.07 in
-
Conductor Material:Tin-Coated Copper
-
Number of Conductors:2
-
Product Type:Wire Lead
-
Voltage Rating:1000 VAC
-
Cable Style:Round Braided
-
Strand Size:27 AWG
-
Wire Color:White
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 44
-
Wire Size:14 AWG
-
Shield Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:.235 in
-
Number of Strands:19
-
Jacket Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$15.90
500
$8.42
750
$5.93
1,000 +
$5.81
Click for Quote
Log in
to unlock special pricing