- Home ›
- All Products›
- 169549-000
TE Connectivity / Raychem Brand
169549-000
202D963-25-G03/225-0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
202D963-25-G03/225-0
Search Keywords: 169549000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:169549-000
-
Alias/AKA:202D963-25-G03/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Molded Part Shape Code:202
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Government Qualified:No
-
Lipped:Yes
-
Molded Part Shape:Straight
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Pre-Coat:Yes
-
Material Code:25
-
Inside Diameter as Supplied:1.73 in, 44 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Frequently Asked Questions
Is 169549-000 RoHS compliant?
Yes, 169549-000 is RoHS compliant.
What is the lead time for 169549-000?
The standard lead time for 169549-000 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
25
$95.98
50
$50.81
75
$35.76
100 +
$35.04
Click for Quote
Log in
to unlock special pricing