Available Replacements
Older Equivalent
60H1-25-16-1-B-A
60H1-25-16-1-B-A

TE Connectivity / AMP Brand

In Stock: 1

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

TXR40AB00-2416AI

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR40AB00-2416AI
Product Highlights:
  • Terminate To Cable
  • Style = Tinel Lock
  • Connector Code = 40
  • Straight
  • Shell Size = 25, J
Search Keywords: 169309000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    169309-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    25
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Olive Drab Cadmium Over Electroless Nickel
  • Entry Size:
    25.4 mm
  • Operating Temperature:
    -65 to 175 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
MOQ for out of Stock Qty:
13
30 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$123.05
5
$118.85
10
$114.93
13
$114.36
25
$113.79
38
$113.22
50 +
$109.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!