- Home ›
- All Products›
- 168973-000
168973-000
TE Connectivity / Raychem Brand
TXR21AB90-1005AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR21AB90-1005AI
Search Keywords: 168973000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:168973-000
-
Alias/AKA:TXR21AB90-1005AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR05AI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Color:Olive Drab
-
Product Length:1.1 in, 28 mm
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:Right Angle
-
TE Connector Interface Code:21
-
Compatible With Connector Shell Size:10
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$478.65
5
$477.45
10
$476.26
13
$475.07
25
$260.76
38
$176.97
50 +
$173.43
Click for Quote
Log in
to unlock special pricing