Image is representational - see mfr. specs

TXR54AB90-1612AI2

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
TXR54AB90-1612AI2
Search Keywords: 166367000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    166367-000
  • Alias/AKA:
    TXR54AB90-1612AI2
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Salt Spray Resistance:
    500 Hr
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Cable Entry Diameter:
    .01 – .75 in, .2 – 19.1 mm
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Compatible With Connector Shell Size:
    16 , 16S , 19
  • Primary Product Material:
    Aluminum
  • Primary Product Color:
    Olive Drab
  • Primary Product Plating Material:
    Cadmium (AMS-QQ-P-416, Type II, Class 3)
  • Product Length:
    2 in, 50.8 mm
  • Body Orientation:
    Right Angle
  • TE Connector Interface Code:
    54
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
13
26 Weeks Pode enviar 30/11/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
13
$1,058.91
25
$562.48
38
$377.84
50 +
$370.28
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!