- Home ›
- All Products›
- 166287-000
166287-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 166287000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:166287-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Cable Diameter Range:.197 – .315 in, 5 – 8 mm
-
Connector System:Cable-to-Cable
-
Backshell Material:Fluid Resistant Elastomer
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Adapter Angle:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
13
$3,483.03
25
$1,850.12
38
$1,242.81
50 +
$1,217.96
Click for Quote
Log in
to unlock special pricing