- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 166169-000
166169-000
TE Connectivity / Raychem Brand
STXR40AB00-1010AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STXR40AB00-1010AI
Search Keywords: 166169000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:166169-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Olive Drab
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR10AI
-
TE Adapter Code:40
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Entry Size:10
-
Connector Shell Size:11 , B
-
Backshell Material:Aluminum
-
Adapter Angle:Straight
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$221.98
25
$122.22
38
$84.88
50 +
$83.18
Click for Quote
Log in
to unlock special pricing