- Home ›
- All Products›
- 1659772002
1659772002
TE Connectivity / Raychem Brand
TAT-125-3/4-9-STK
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TAT-125-3/4-9-STK
Search Keywords: 1659772002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1659772002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
California Prop 65
-
Wall Type:Dual
-
Recovery Temperature:121 °C
-
Resistant To:Cut-Through , Flexing , Fluids , Mechanical Damage
-
Color:White
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.75 in, 19.1 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Product Source:US
-
Shrink Temperature (Min):95 °C
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Flammability:Flame-Retardant
-
Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 110 °C
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Applicable Region:Global
-
Packaging Method:Piece
-
Flexibility:Flexible
-
Low Outgassing:No
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.