- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 165856-002
165856-002
TE Connectivity / Raychem Brand
22759/32-24-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/32-24-6
Search Keywords: 165856002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:165856-002
-
Alias/AKA:22759/32-24-6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:0.94 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,082 Feet
Can Ship immediately
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.3898
3,750
$0.3087
5,000 +
$0.3024
Click for Quote
Log in
to unlock special pricing