- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 165805-000
165805-000
TE Connectivity / Raychem Brand
Pin SolderTact - Removable - Shielded - Size 12 - M39029/28 Type for MIL-C-38999 Series I, II, III and IV Connectors.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Pin SolderTact - Removable - Shielded - Size 12 - M39029/28 Type for MIL-C-38999 Series I, II, III and IV Connectors.
Search Keywords: 165805000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:165805-000
-
Alias/AKA:D-602-0144
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:16
-
Wire Size:24-32 AWG
-
Contact Material:Beryllium Copper Alloy
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Can Ship immediately
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$35.91
5
$34.31
10
$33.97
25
$33.64
50
$32.74
100
$31.18
250 +
$29.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments