- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 165695-000
165695-000
TE Connectivity / Raychem Brand
322C513-51-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
322C513-51-0
Search Keywords: 165695000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:165695-000
-
Alias/AKA:322C513-51-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Material:Modified Fluoro-Elastomer
-
Resistant To:Fluids
-
Adhesive Pre-Coat:No
-
Molded Part Shape:T Shape
-
Size Code:513
-
Adhesive Type:Adhesive Purchased Separately
-
Inside Diameter Range (Leg 2):.2 – .5 in, 5.1 – 12.7 mm
-
Material Code:51
-
Power Cable Accessory:No
-
Number of Branches/Legs:3
-
Molded Part Shape Code:322C
-
Inside Diameter Range (Body):.79 – 2.37 in, 20.1 – 60.2 mm
-
Material Systems Code:20
-
Inside Diameter Range (Leg 1):.79 – 1.58 in, 20.1 – 40.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
32
$162.35
63
$87.05
94
$60.18
125 +
$58.98
Click for Quote
Log in
to unlock special pricing