- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 164883-000
164883-000
TE Connectivity / Raychem Brand
TXR40AB90-1208AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR40AB90-1208AI2
Search Keywords: 164883000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:164883-000
-
Alias/AKA:TXR40AB90-1208AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
Adapter Angle:90
-
Overbraid Termination:Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
TE Adapter Code:40
-
Adapter Entry Size:8
-
Connector Shell Size:13 , C
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
13
34 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$695.79
5
$694.05
10
$692.31
13
$690.58
25
$379.05
38
$257.25
50 +
$252.10
Click for Quote
Log in
to unlock special pricing