- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 164581-000
164581-000
TE Connectivity / Raychem Brand
B-106-1403
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B-106-1403
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DuraSeal
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 164581000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:164581-000
-
Alias/AKA:B-106-1403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4 mm
-
Dimension:38.1 x 7.87 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,731
Ships today, if you order in
Manufacturer Stock:
11,910
can ship
Minimum Order Quantity:
25
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$1.771
25
$1.610
250
$1.360
500
$1.260
1,000
$1.190
2,500
$1.160
5,000
$1.150
7,500
$1.140
10,000 +
$1.130
Click for Quote
Log in
to unlock special pricing