- Home ›
- All Products›
- 164559-000
164559-000
TE Connectivity / Raychem Brand
82A0111-6-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-6-0
Search Keywords: 164559000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:164559-000
-
Alias/AKA:82A0111-6-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Class:Equipment
-
Conductor Stranding:High Strand Count Conductor
-
Cable Style:Primary
-
Product Type:Wire
-
Wall Type:Single
-
Overall Outside Diameter:.236 in
-
Strand Size:36 AWG
-
Length:50 ft
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:1045
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Size:6 AWG
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Cable Insulation Style:Single
-
Voltage Rating:600 VAC
-
Cable Type:Spec 80
-
Conductor Material:Tin-Coated Copper
-
Cable Color:Black
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$33.92
500
$17.90
750
$12.31
1,000 +
$12.06
Click for Quote
Log in
to unlock special pricing