- Home ›
- All Products›
- 163607-000
163607-000
TE Connectivity / Raychem Brand
TXR40AB00-2218AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR40AB00-2218AI2
Search Keywords: 163607000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:163607-000
-
Alias/AKA:TXR40AB00-2218AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:23 , H
-
TE Connector Interface Code:40
-
Primary Product Color:Olive Drab
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$552.21
5
$550.83
10
$549.45
13
$548.08
25
$300.84
38
$204.16
50 +
$200.08
Click for Quote
Log in
to unlock special pricing