- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 1635014002
1635014002
TE Connectivity / Raychem Brand
RT555-1-1/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RT555-1-1/4-0-SP
Search Keywords: 1635014002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1635014002
-
Alias/AKA:RT555-1-1/4-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74 Feet
Can Ship immediately
MOQ for out of Stock Qty:
25 Feet
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$132.69
5
$107.47
10
$106.93
25
$106.40
50
$105.86
75
$105.33
100 +
$104.81
Click for Quote
Log in
to unlock special pricing