- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 163497-000
163497-000
TE Connectivity / Raychem Brand
234A032-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
234A032-3/86-0
Search Keywords: 163497000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:163497-000
-
Alias/AKA:234A032-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D Subminiature Boot
-
Dimension:10.7 mm
-
Operating Temperature:-55 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$26.939
100
$24.490
150
$17.240
200 +
$16.890
Click for Quote
Log in
to unlock special pricing