- Home ›
- All Products›
- 1631693001
TE Connectivity / Raychem Brand
1631693001
99M0111-12-2L
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
99M0111-12-2L
Search Keywords: 1631693001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1631693001
-
Alias/AKA:99M0111-12-2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Strands:37
-
Strand Size:28 AWG
-
Wire Source:United Kingdom
-
Product Type:Wire
-
Cable Insulation Thickness:.2 mm
-
Number of Conductors:1
-
Cable Style:Primary
-
Operating Temperature Range:-55 – 120 °C
-
Conductor Diameter:.086 in, 2.18 mm
-
Wire Size:12 AWG, 3.31 mm²
-
Overall Outside Diameter:.107 in, 2.7 mm
-
Wire Diameter:.098 in, 2.48 mm
-
Product Classification:Cable - Spec 99 & 100
-
Cable Type:Spec 99M
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Wire Color (Base):Pink
-
Voltage Rating:600 V
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Frequently Asked Questions
Is 1631693001 RoHS compliant?
Yes, 1631693001 is RoHS compliant.
What is the lead time for 1631693001?
The standard lead time for 1631693001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
821
$6.80
1,641
$3.59
2,461
$2.47
3,281 +
$2.42
Click for Quote
Log in
to unlock special pricing