- Home ›
- All Products›
- 162875-000
162875-000
TE Connectivity / Raychem Brand
D-500-0455-1-613-079
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0455-1-613-079
Search Keywords: 162875000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:162875-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Number of Stubs:1
-
Cable Assembly Length:6.58 ft, 2.007 m
-
Termination Method to Wire & Cable:Solder
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.