- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 162811-000
162811-000
TE Connectivity / Raychem Brand
FLHTC0311-22-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0311-22-4
Search Keywords: 162811000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:162811-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.12 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
Order Increment:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,101
$0.6029
8,202
$0.3192
12,303
$0.2246
16,404 +
$0.2201
Click for Quote
Log in
to unlock special pricing