- Home ›
- All Products›
- 160663-000
160663-000
TE Connectivity / Raychem Brand
55A1824-20-26/29-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1824-20-26/29-2
Search Keywords: 160663000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:160663-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:20 AWG
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
53 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
500
$15.03
1,000
$7.93
1,500
$5.46
2,000 +
$5.35
Click for Quote
Log in
to unlock special pricing