- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 160509-000
160509-000
TE Connectivity / Raychem Brand
HEX40-AB-00-11-A2-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
HEX40-AB-00-11-A2-1
Product Highlights:
- Connector Code = 40
- Aluminum Alloy Material
- Cadmium Plating over Electroless Nickel Finish
- Straight
- Shell Size = 11, B
Search Keywords: 160509000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:160509-000
-
Alias/AKA:HEX40-AB-00-11-A2-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:11
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$571.11
5
$569.68
7
$568.25
13
$323.98
19
$233.99
25 +
$229.31
Click for Quote
Log in
to unlock special pricing