- Home ›
- All Products›
- 1601010001
1601010001
TE Connectivity / Raychem Brand
TMS-SCE-1K-1/4-2.0-5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-1/4-2.0-5
Search Keywords: 1601010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1601010001
-
Alias/AKA:TMS-SCE-1K-1/4-2.0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Printer Technology:Thermal Transfer
-
Markers per Sleeve:1
-
Primary Product Color:Green
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Recovered Inside Diameter (Max):.083 in, 2.11 mm
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Shrink Ratio:3:1
-
Product Length:.66 in, 16.94 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
750
$2.90
1,500
$1.54
2,250
$1.08
3,000 +
$1.06
Click for Quote
Log in
to unlock special pricing