- Home ›
- All Products›
- 159813-000
159813-000
TE Connectivity / Raychem Brand
TMS-SCE-1K-1/4-2.0-S2-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-1/4-2.0-S2-4
Search Keywords: 159813000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:159813-000
-
Alias/AKA:TMS-SCE-1K-1/4-2.0-S2-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
Supplier Standard Pack:
1000 -
Primary Product Color:Yellow
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:3
-
Number of Prescores:2
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Recovered Inside Diameter (Max):.083 in, 2.11 mm
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Product Length:.66 in, 16.94 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.46
500
$1.11
750
$1.04
1,000 +
$1.02
Click for Quote
Log in
to unlock special pricing