- Home ›
- All Products›
- 159597-000
159597-000
TE Connectivity / Raychem Brand
TXR78AB00-2410AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
TXR78AB00-2410AI
Search Keywords: 159597000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:159597-000
-
Alias/AKA:TXR78AB00-2410AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:24
-
Adapter Angle:Straight
-
Overbraid Termination:Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Backshell Material:Aluminum
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Adapter Entry Size:10
-
TE Adapter Code:78
-
Color:Olive Drab
-
Termination Device Included:TR10AI
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$90.51
5
$86.20
18
$82.28
44
$78.70
132 +
$75.42
Click for Quote
Log in
to unlock special pricing