- Home ›
- All Products›
- 159508-000
159508-000
TE Connectivity / Raychem Brand
TXR54AB45-1810AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB45-1810AI
Search Keywords: 159508000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:159508-000
-
Alias/AKA:TXR54AB00-2014BI-CS6028
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Olive Drab
-
Accessory Type:Tinel-Lock Adapter
-
Connector General Specification Number:MIL-DTL-83723 Series III/Class A,G,K,R
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Included:TR10AI
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
TE Adapter Code:54
-
Termination Device Type:Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Connector Shell Size:27
-
Overbraid Termination:Tinel-Lock Ring
-
Material:Aluminum
-
Style:Tinel-Lock
-
Braid:36 Single
-
Cable Diameter Range:79 – 127 mm
-
Adapter Angle:45
-
Connector Detail Specification Number:M83723/75
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Adapter Entry Size:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
13
$228.49
25
$125.80
38
$87.36
50 +
$85.62
Click for Quote
Log in
to unlock special pricing