- Home ›
- All Products›
- 158572-000
158572-000
TE Connectivity / Raychem Brand
55PC0812-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0812-10-9
Search Keywords: 158572000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:158572-000
-
Alias/AKA:55PC0812-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.133 in
-
Strand Size:26 AWG
-
Number of Strands:37
-
Wire Size:10 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Wire Diameter:.133 in
-
Conductor Diameter:.107 in
-
Product Type:Wire
-
Number of Conductors:1
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
-
Wire Color (Base):White
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$15.46
1,000
$8.16
1,500
$5.61
2,000 +
$5.50
Click for Quote
Log in
to unlock special pricing