- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 158551-000
158551-000
TE Connectivity / Raychem Brand
55A1141-18-MST4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1141-18-MST4-9CS2275
Search Keywords: 158551000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:158551-000
-
Alias/AKA:55A1141-18-MST4-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tin-Coated Copper
-
Wire Size:18 AWG
-
Voltage Rating:600 VAC
-
Conductor Configuration:Twisted Quad
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$11.79
500
$6.24
750
$4.39
1,000 +
$4.30
Click for Quote
Log in
to unlock special pricing