- Home ›
- All Products›
- 158325-001
158325-001
TE Connectivity / Raychem Brand
22759/33-20-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/33-20-3
Search Keywords: 158325001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:158325-001
-
Alias/AKA:22759/33-20-3
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Wire Source:United States
-
Strand Size:32 AWG
-
Number of Conductors:1
-
Cable Style:Primary
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Cable Insulation Thickness:.13 mm
-
Product Type:Cable
-
Conductor Diameter:.038 in, .96 mm
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Wire Diameter:.05 in, 1.27 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Color (Base):Orange
-
Cable Type:MIL-DTL-22759
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,368 Feet
Can Ship immediately
You may purchase all in-stock quantity of 1,368
Stock lot only:
1368 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
40 Weeks
can ship
2/19/27