- Home ›
- All Products›
- 158223-000
158223-000
TE Connectivity / Raychem Brand
TXR40AB90-1007BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB90-1007BI
Search Keywords: 158223000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:158223-000
-
Alias/AKA:TXR40AB90-1007BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR07BI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Body Orientation:Right Angle
-
Product Length:.944 in, 24 mm
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
-
Primary Product Color:Olive Drab
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Compatible With Connector Shell Size:11 , B
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
10/18/27
Price (USD)
Qty
Unit Price
13
$481.78
25
$264.44
38
$179.47
50 +
$175.88
Click for Quote
Log in
to unlock special pricing