- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 158091-000
158091-000
TE Connectivity / Raychem Brand
Multi-Conductor Cable 2Conductors 20AWG 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 2Conductors 20AWG 600VAC
Search Keywords: 158091000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:158091-000
-
Alias/AKA:55PC2121-20-2/6-4CS2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
500
$6.18
1,000
$3.27
1,500
$2.30
2,000 +
$2.25
Click for Quote
Log in
to unlock special pricing