- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 157855-000
157855-000
TE Connectivity / Raychem Brand
The 157855-000 is a straight, aluminum alloy Tinel-Ring backshell providing 360° EMI/RFI screen termination for circular conne ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 157855-000 is a straight, aluminum alloy Tinel-Ring backshell providing 360° EMI/RFI screen termination for circular connectors.
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 17, E
- Entry Size = 14
Search Keywords: 157855000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:157855-000
-
Alias/AKA:TXR40AB00-1614AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Tinel-Lock Adapter
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Angle:00
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Shell Size:17 , E
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Termination Device Included:TR14AI
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Salt Spray Resistance:500 Hr
-
Adapter Entry Size:14
-
TE Adapter Code:40
-
Color:Olive Drab
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Connector Detail Specification Number:D38999/40
-
Braid:36 Single
-
Accessory Type:Tinel-Lock Adapter
-
Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
36
can ship 11/23/26
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
1
$284.85
5
$284.14
10
$283.43
13
$282.72
25
$155.66
38
$108.10
50 +
$105.94
Click for Quote
Log in
to unlock special pricing