- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 157763-000
157763-000
TE Connectivity / Raychem Brand
RTD-75-M-00
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTD-75-M-00
Search Keywords: 157763000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:157763-000
-
Alias/AKA:RTD-75-M-00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Material:Brass
-
RF Connector Center Contact Underplating Material:Nickel
-
Shield Outside Diameter (Min):.083 – .197 in, 2.1 – 5 mm
-
RF Connector Center Contact Material:Brass
-
RF Connector Mated Outer Diameter (Approximate):.64 in, 16.256 mm
-
Packaging Method:Box
-
Dielectric Outside Diameter (Max):.118 in, 3 mm
-
Termination Method to Wire & Cable:Solder
-
RF Connector Style:Plug
-
Compatible With RF Cable Type:RG 59
-
Coupling Nut Base Material:Brass
-
Body Plating Material:Nickel
-
Dielectric Material:PTFE
-
Body Shape:Circular
-
Conductor Outside Diameter:.05 in, 1.27 mm
-
Impedance:75 Ω
-
RF Interface:TNC
-
RF Connector Center Contact Plating Material:Gold
-
Cable Connector Orientation:Straight
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
34
$79.75
68
$42.22
102
$29.71
135 +
$29.12
Click for Quote
Log in
to unlock special pricing