- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 156869-000
156869-000
TE Connectivity / Raychem Brand
SGRS-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SGRS-2
Product Highlights:
- CMA (Min.-Max) = 4,000 - 8,000 CMA
- Fluid Resistance = Immersion
- Bundle Diameter = 4.50 mm
- Current Rating = 28 Amps.
Search Keywords: 156869000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:156869-000
-
Alias/AKA:SGRS-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:12-15 AWG
-
Color:Red
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,723
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$3.23
300
$3.06
500
$2.77
1,000
$2.61
2,500
$2.52
5,000
$2.51
7,500 +
$2.44
Click for Quote
Log in
to unlock special pricing