- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1558673001
1558673001
TE Connectivity / Raychem Brand
100G1121-0.60-0/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1121-0.60-0/9-0
Search Keywords: 1558673001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1558673001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Wire Size:.6 mm²
-
Voltage Rating:750 VAC
-
Cable Type:Spec 100G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1,641
$6.08
3,281
$3.11
4,922
$2.11
6,562 +
$2.07
Click for Quote
Log in
to unlock special pricing