- Home ›
- All Products›
- 155474-000
TE Connectivity / Raychem Brand
155474-000
D-500-0456-1-612-236
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
D-500-0456-1-612-236
Search Keywords: 155474000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:155474-000
-
Alias/AKA:D-500-0456-1-612-236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:1
-
Coupler Type:In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Cable Assembly Length:19.69 ft, 6 m
-
Termination Method to Wire & Cable:Solder
Frequently Asked Questions
Is 155474-000 RoHS compliant?
Yes, 155474-000 is RoHS compliant.
What is the lead time for 155474-000?
The standard lead time for 155474-000 is approximately 80 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
80 Weeks
can ship
3/14/28
Price (USD)
Qty
Unit Price
3
$1,511.24
5
$957.12
7
$705.25
9 +
$691.14
Click for Quote
Log in
to unlock special pricing