Available Replacements
Reemplazo recomendado
NB20204001 NB20204001 TE Connectivity / Raychem Brand VERSAFIT-1/8-2-SP
NB20204001

TE Connectivity / Raychem Brand

In Stock: 450

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

1547294005

Heat Shrink Tubing - Flexible - 2 to 1 - 0.135" (3.43mm) to 0.062" (1.57mm) - 1476.0' (449.9m) Length - 70°C Shrink Temp. - Po ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing - Flexible - 2 to 1 - 0.135" (3.43mm) to 0.062" (1.57mm) - 1476.0' (449.9m) Length - 70°C Shrink Temp. - Polyolefin (PO) - Red.
Search Keywords: 1547294005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 1547294005
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3926909990
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Color: Red
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 1.6 mm
Inside Diameter Before Shrinking: 3.43 mm
Recovered Diameter: 0.062" (1.6mm)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1547294005 discontinued?
Yes, 1547294005 from Te Connectivity / Raychem Brand is discontinued (end-of-life August 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1547294005?
The recommended replacement for 1547294005 is NB20204001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 1547294005 RoHS compliant?
Yes, 1547294005 is RoHS compliant.
What is the lead time for 1547294005?
The standard lead time for 1547294005 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,512 Feet
Ships today, if you order in
Minimum Order Quantity:
400 Feet
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1793
400
$0.1630
2,000
$0.1590
3,900
$0.1570
4,428
$0.1510
5,000
$0.1100
10,000
$0.1060
25,000 +
$0.1030
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!